Schmersal PSC1 Series Safety Controller, 14 Safety Inputs, 4 Safety Outputs, 28.8V
- RS Stock No.:
- 206-5901
- Mfr. Part No.:
- 103012194
- Brand:
- Schmersal
Subtotal (1 unit)*
$1,326.46
(exc. GST)
$1,459.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,326.46 |
*price indicative
- RS Stock No.:
- 206-5901
- Mfr. Part No.:
- 103012194
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Series | PSC1 | |
| Product Type | Safety Controller | |
| Number of Safety Inputs | 14 | |
| Number of Safety Outputs | 4 | |
| Display Type | 7 Segment LED | |
| Mount Type | Rail | |
| Safety Category | PLe | |
| Expansion Available | Yes | |
| Supply Voltage | 28.8V | |
| Number of I/Os | 2 | |
| Length | 100mm | |
| Standards/Approvals | TÜV cULus EAC | |
| Width | 45mm | |
| Depth | 115mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Series PSC1 | ||
Product Type Safety Controller | ||
Number of Safety Inputs 14 | ||
Number of Safety Outputs 4 | ||
Display Type 7 Segment LED | ||
Mount Type Rail | ||
Safety Category PLe | ||
Expansion Available Yes | ||
Supply Voltage 28.8V | ||
Number of I/Os 2 | ||
Length 100mm | ||
Standards/Approvals TÜV cULus EAC | ||
Width 45mm | ||
Depth 115mm | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Schmersal PSC1-C-10 safety controller has removable screw terminals and can be clipped into standard rail. It has short-circuit proof, p-type (Q2 und Q3) as safety output.
Protection class: IP20
Degree of pollution to IEC/EN 60664-1: 2
Rated operating current (safety outputs): 2,000 mA
Related links
- Schmersal PSC1 Series Safety Controller 1 Safety Outputs, 28.8V
- Eaton ES4P Series Safety Controller 4 Safety Outputs, 24V
- Eaton easySafety ES4P Series Safety Controller 9 Safety Outputs, 24 V dc
- Eaton ES4P Series Safety Controller 8 Safety Outputs, 24V dc
- Eaton easySafety Safety Controller 9 Safety Outputs, 24 V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs
- Phoenix Contact CHARX Series Safety Controller 4 Safety Outputs, 12V
- Schneider Electric Preventa Series Safety Controller 4 Safety Outputs, 24V dc
