Pilz Base Unit, 20 Safety Inputs, 4 Safety Outputs, 24V
- RS Stock No.:
- 759-922
- Mfr. Part No.:
- 772105
- Brand:
- Pilz
Subtotal (1 unit)*
$1,322.82
(exc. GST)
$1,455.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,322.82 |
*price indicative
- RS Stock No.:
- 759-922
- Mfr. Part No.:
- 772105
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Base Unit | |
| Number of Safety Inputs | 20 | |
| Display Type | Digital | |
| Number of Safety Outputs | 4 | |
| Mount Type | Horizontal | |
| Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Contact Voltage | 24V | |
| Width | 22.5mm | |
| Standards/Approvals | UKCA | |
| Length | 101.4mm | |
| Depth | 120mm | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Base Unit | ||
Number of Safety Inputs 20 | ||
Display Type Digital | ||
Number of Safety Outputs 4 | ||
Mount Type Horizontal | ||
Supply Voltage 24V | ||
Number of I/Os 8 | ||
Contact Voltage 24V | ||
Width 22.5mm | ||
Standards/Approvals UKCA | ||
Length 101.4mm | ||
Depth 120mm | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz safe small controller is a configurable solution designed for standalone operation. Its primary function is to manage safety in various applications with 8 inputs and 4 safe semiconductor outputs, ensuring reliable performance.
Configurable inputs/outputs allow for versatile application
Operating temperature range from 0 to 65 °C supports diverse environments
Short circuit protection ensures reliable operation under fault conditions
Compact dimensions fit easily in tight spaces, optimising installation
Weight of 105 g enhances ease of handling and installation
Related links
- Pilz Base Unit 4 Safety Outputs, 24V
- Pilz PNOZmulti Mini Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz Safety Controller 4 Safety Outputs, 24V dc
- Pilz 772100 Series Safety Controller 4 Safety Outputs, 24V dc
- Pilz Safety Controller 4 Safety Outputs, 24V
- Wieland SP-COP Series Safety Controller 4 Safety Outputs
- Wieland SP-COP Series Safety Controller 4 Safety Outputs 30 V dc
- Schneider Electric Preventa Series PLC Expansion Module 4 Safety Outputs, 24V
