Yale1 24L Electronic Safe Safes

N

Subtotal (1 unit)*

$183.80

(exc. GST)

$202.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.80

*price indicative

RS Stock No.:
878-989
Mfr. Part No.:
YLV/200/DB3
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Safes

Capacity

24L

Water Resistant

No

Sub Type

Safe

Lock Type

Electronic

Colour

Black

Fire Rated

No

Height

200mm

Width

430mm

Standards/Approvals

No

Depth

350mm

Weight

7.7kg

COO (Country of Origin):
CN
The Yale1 Yale electronic safe offers a fundamental level of security for your everyday items, ensuring peace of mind while conveniently storing keys, documents, and cash within a robust design.

LED light status indicators provide clear feedback on operation

Silent mode option for discreet PIN entry and unlocking

Convenient one-touch PIN reset button located inside the safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy