Yale1 4.8L Electronic Safe Safes

N

Subtotal (1 unit)*

$80.40

(exc. GST)

$88.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.40

*price indicative

RS Stock No.:
878-985
Mfr. Part No.:
YSV/170/DB3
Brand:
Yale1
Find similar products by selecting one or more attributes.
Select all

Brand

Yale1

Product Type

Safes

Capacity

4.8L

Water Resistant

No

Lock Type

Electronic

Sub Type

Safe

Colour

Black, Blue, Pink

Fire Rated

No

Height

170mm

Standards/Approvals

No

Width

230mm

Depth

170mm

Weight

2.8kg

COO (Country of Origin):
CN
The Yale1 Yale electronic safe offers essential security for your valuables, ensuring easy access through a personalised PIN. Designed for those everyday items that require safeguarding without compromising convenience.

Easy PIN access with three to eight digit combinations

Automatic lockdown after multiple incorrect entries for added security

Mechanical override keys provided for emergencies

Compact dimensions make it suitable for small spaces

Silent mode allows discreet use during entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy