CRC Yellow 1 L Bottle RUST CONVERTER Aerosol Rust Inhibitor

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
238-7732
Mfr. Part No.:
18418
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Rust Inhibitor

Package Size

1 L

Package Type

Bottle

Application

Rust Remover

Colour

Yellow

VOC Content

60%

Minimum Operating Temperature

10°C

Dry Time

20min

Maximum Operating Temperature

32°C

Standards/Approvals

Uniform Scheduling of Medicines and Poisons (SUSMP), Schedule 5 (S5), Globally Harmonised System (GHS), HAZARDOUS ACCORDING TO SAFE WORK AUSTRALIA CRITERIA

Trade Name

RUST CONVERTER Aerosol

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC Rust Converter is a unique fast drying coating formulated for treatment of rusted surfaces. It stops rust instantly and prevents future rusting. It neutralises rust and transforms it to a tough black primer that binds to the surface and provides a waterproof barrier for effective long lasting rust protection and no more sandblasting, heavy scraping, or grinding. It can be used as a finish coat or can be painted over.

Ready to use

One easy step

Long lasting

Seals out moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy