Facom 300mm Stainless Steel Metric Ruler
- RS Stock No.:
- 910-3234
- Mfr. Part No.:
- 803.300MSLS
- Brand:
- Facom
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.29
(exc. GST)
$127.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $116.29 |
- RS Stock No.:
- 910-3234
- Mfr. Part No.:
- 803.300MSLS
- Brand:
- Facom
Related links
- Facom 300mm Stainless Steel Metric Ruler
- RS PRO 300mm Stainless Steel Metric Ruler
- MikronTec 300mm Stainless Steel Metric Flatness Ruler
- Facom 1m Stainless Steel Metric Ruler
- Facom 200mm Stainless Steel Metric Ruler
- Facom 1.5m Stainless Steel Metric Ruler
- Facom 150mm Stainless Steel Metric Ruler
- Facom 500mm Stainless Steel Metric Ruler