RS PRO 24 in Carbon Steel Straight Edge Imperial

Subtotal (1 unit)*

$163.20

(exc. GST)

$179.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.20

*price indicative

RS Stock No.:
254-5738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

24in

Product Type

Straight Edge

Unit of Measure

Imperial

Material

Carbon Steel

Width

53mm

Finish

Ground

Flexible

No

Height Safe

Yes

Folding

No

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Imperial Steel Straight Edge (24in)


A strong and durable imperial straight edge designed for marking lines on surfaces including wallpaper, vinyl and leather. ;Manufactured from high-quality carbon steel for durability.This Straight edge will not bend or mark easily offering a straight reliable edge for years to come. ;With a high accuracy level, grounded surfaces for a smooth finish and bevelled edges for an unobstructed view of the workpiece this Carbon Steel edge is perfect for both professional and DIY applications.

Features and Benefits


  • Manufactured from high quality Carbon Steel

  • 3.25mm thick design for safe working when cutting and marking

  • 6mm hanging hole for storage and for safety when working at height

  • Supplied in a clear plastic wallet with anti-rust paper

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Each
    $83.84
    Each
    $209.17
    Each
    $80.07
    Each
    $475.29

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy