Facom 2m Stainless Steel Metric Ruler
- RS Stock No.:
- 235-0873
- Mfr. Part No.:
- DELA.1021.2000
- Brand:
- Facom
3 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$168.56
(exc. GST)
$185.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $168.56 |
- RS Stock No.:
- 235-0873
- Mfr. Part No.:
- DELA.1021.2000
- Brand:
- Facom
Related links
- Facom 2m Stainless Steel Metric Ruler
- Facom 200mm Stainless Steel Metric Ruler
- Facom 1m Stainless Steel Metric Ruler
- Facom 1.5m Stainless Steel Metric Ruler
- Facom 300mm Stainless Steel Metric Ruler
- Facom 150mm Stainless Steel Metric Ruler
- Facom 500mm Stainless Steel Metric Ruler
- MikronTec 2m Stainless Steel Metric Ruler