RS PRO Black Polyethylene Rubber Sheet, 1 m x 2m x 6 mm, 110 °C
- RS Stock No.:
- 733-6690
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$97.26
(exc. GST)
$106.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $97.26 | - |
| 15 - 74 | $95.56 | 1% |
| 75 + | $78.63 | 19% |
*price indicative
- RS Stock No.:
- 733-6690
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Polyethylene | |
| Colour | Black | |
| Length | 1m | |
| Density | 45kg/m³ | |
| Width | 2m | |
| Adhesive Backing | No | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Flammability Rating | FMVSS 302 | |
| Elongation | 150% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Polyethylene | ||
Colour Black | ||
Length 1m | ||
Density 45kg/m³ | ||
Width 2m | ||
Adhesive Backing No | ||
Thickness 6mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Flammability Rating FMVSS 302 | ||
Elongation 150% | ||
- COO (Country of Origin):
- GB
RS PRO Black Rubber Sheet, 1 m x 2 m x 6 mm
Make use of this black rubber polyethylene foam sheet to safely pad flooring and other surfaces, absorbing noise and protecting against damage. It's also a versatile choice for creating functional seals and shock absorbers.
A wide operating temperature range of -70°C to +110°C means this rubber sheet is effective in a wide variety of settings, and its black colour will work in any environment. The strong, anti-static sheet has a good level of resistance to water, oil and other chemicals, making it highly durable. It's also flexible enough to stretch up to 150% its original length, making it even more adaptable and suitable for a range of applications.
As well as passing the extensive testing needed to meet strict RS PRO standards, this sheet has European and international BS and ISO certifications for safety and quality. This polyethylene foam is ideal for packaging and long-term storage facilities and is often used in schools, gyms or factories.
Features and Benefits
• Rubber sheet
• Made of polyethylene rubber
• Black in colour
• Length of 1 m
• Width of 2 m
• Density of 45 kg/m³
• Thickness of 6 mm
• Operating temperature range of -70°C to +110°C
• Elongation of 150%
• Complies with ISO (international), BS (British), and DIN (German) standards for material quality
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ISO845, 3386/1, 1856 C, 8067, 1798, 1663, 8302, 3582, BS 4443, 4370, 874, 4735,2782, DIN 53420,53577, 53572,53571, 53429, 53428
Related links
- RS PRO Black Polyethylene Rubber Sheet 110 °C
- RS PRO Black Polyethylene Rubber Sheet 110 °C
- RS PRO Black Polyethylene Polyethylene Foam 110 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
- RS PRO Black Neoprene Rubber Sheet 80 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
- RS PRO Black Neoprene Sponge Rubber Sheet 85 °C
