RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 8 mm, 0.45MPa, 85 °C
- RS Stock No.:
- 205-430
- Brand:
- RS PRO
Subtotal (1 unit)*
$107.77
(exc. GST)
$118.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.77 |
*price indicative
- RS Stock No.:
- 205-430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Ethylene Propylene Diene Monomer | |
| Colour | Black | |
| Density | 0.12g/cm³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FMVSS 302, RoHS Compliant | |
| Flammability Rating | FMVSS 302 | |
| Tensile Strength | 0.45MPa | |
| Elongation | 90% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Ethylene Propylene Diene Monomer | ||
Colour Black | ||
Density 0.12g/cm³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FMVSS 302, RoHS Compliant | ||
Flammability Rating FMVSS 302 | ||
Tensile Strength 0.45MPa | ||
Elongation 90% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, EPDM, Black, Adhesive Backing
This RS PRO Rubber Sheet is crafted from high-quality EPDM material, offering excellent durability and fire retardant properties. Ideal for use in various industrial applications, it provides reliable performance in environments where moisture, chemicals, and temperature fluctuations are present. The adhesive backing ensures easy installation, making it a versatile choice for gaskets and strips.
Features and Benefits
Durable and fire retardant: Ensures long-lasting performance and safety
Meets FMVSS 302 flammability standards: Complies with essential safety regulations
Excellent compression properties: Provides effective sealing and cushioning
Water and weather resistant: Withstands moisture and some environmental factors
Acid and ozone resistant: Handles harsh chemicals and ozone exposure
Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for various temperature conditions
Applications
Automotive industry
Construction
HVAC systems
Gasket manufacturing
Additional Information
Adhesive Backing: Facilitates easy installation and secure placement
Key Standards: FMVSS 302 flammability rating ensures compliance with safety standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
