RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet, 1 m x 1m x 4 mm, 0.45MPa, 85 °C

Subtotal (1 unit)*

$44.32

(exc. GST)

$48.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.32

*price indicative

RS Stock No.:
205-421
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rubber Sheet

Material

Ethylene Propylene Diene Monomer

Colour

Black

Length

1m

Density

0.12g/cm³

Adhesive Backing

No

Width

1m

Thickness

4mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Tensile Strength

0.45MPa

Elongation

90%

Flammability Rating

FMVSS 302

COO (Country of Origin):
GB

RS PRO Rubber Sheet, EPDM, 4 mm Thickness, Black


This RS PRO Rubber Sheet is designed for versatile industrial applications, offering excellent durability and fire retardant properties. Made from EPDM material, it is ideal for use in environments where resistance to moisture, chemicals, and temperature fluctuations is crucial.

Features and Benefits


Durable and fire retardant: Provides long-lasting performance and safety in demanding conditions

Meets FMVSS 302 flammability standards: Ensures compliance with safety regulations

Excellent compression properties: Offers reliable sealing and cushioning

Water and weather resistant: Withstands moisture and some environmental factors

Acid and ozone resistant: Handles harsh chemicals and ozone exposure

Temperature range: -40°C to +80°C (intermittent up to +110°C): Suitable for a wide range of applications

Applications


Gaskets

Strips

Additional Information


Material: EPDM

Colour: Black

Tensile Strength: 0.45 MPa

Elongation: 90%

Density: 0.12 g/cm³

Dimensions: 1 m Length x 1000 mm Width

Adhesive Backing: No

Maximum Operating Temperature: 85°C

Minimum Operating Temperature: -20°C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy