Jumo RTD Sensor, 115mm Long

Subtotal (1 unit)*

$504.50

(exc. GST)

$554.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.50

*price indicative

RS Stock No.:
854-2814
Mfr. Part No.:
332758
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Probe Length

115mm

Termination Type

Connection Head

COO (Country of Origin):
DE

Jumo Capacitive Hygrothermal Transducers


Capacitive hygrothermal transducers with intelligent interchangeable probes for measuring relative humidity and temperature. Ideal for different applications in the pharmaceutical industry and for greenhouse, clean room, storage and coldstore applications.

Measurement over the entire humidity range from 0 to 100% rH
Intelligent interchangeable probes are easy to exchange without readjusting the device electronics
Separate measurement probes option for humidity and temperature
Rugged metal housing
2m, 5m or 10m long adapter cable for probe extension

Humidity Sensor Check


Humidity sensor check 33% rH Magnesium chloride

Related links