Jumo PT100 RTD Sensor, 4mm Dia, 40mm Long, 2 Wire, Probe, Class B +260°C Max

Bulk discount available

Subtotal (1 unit)*

$201.41

(exc. GST)

$221.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$201.41
5 +$198.57

*price indicative

RS Stock No.:
607-8813
Mfr. Part No.:
902550/20-386-1003-1-11-2500/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Solder

Cable Length

2.5m

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

COO (Country of Origin):
DE

PT100 feed resistance thermometer


PT100 feed resistance thermometer
For temperatures from -50 → +260 °C
Protection fitting made of various materials
For level surfaces
Quick and easy assembly
With or without fixing holes
Low thermal earth

Approvals

CE

Related links