- RS Stock No.:
- 337-6934
- Mfr. Part No.:
- 902250/32-415-1003-1-3-100-11-2500/000
- Brand:
- Jumo
1 In Global stock for delivery within 10 working day(s)
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$214.16
(exc. GST)
$235.58
(inc. GST)
Units | Per unit |
1 - 4 | $214.16 |
5 + | $209.93 |
- RS Stock No.:
- 337-6934
- Mfr. Part No.:
- 902250/32-415-1003-1-3-100-11-2500/000
- Brand:
- Jumo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sheathed resistance thermometer in accordance with IEC 751
Working temperature from -50 °C → +600 °C
Flexible, thin-walled sheathed wire made of stainless steel; the low-ohm copper internal conducting wires are embedded in compressed, fire-resistant magnesium oxide for vibration resistance
Two or three-conductor circuit
Rapid response times
Connection lead made of silicon, 2.5 m, cable temperature range: -50 °C → +180 °C
Application-specific installation lengths
Flexible, thin-walled sheathed wire made of stainless steel; the low-ohm copper internal conducting wires are embedded in compressed, fire-resistant magnesium oxide for vibration resistance
Two or three-conductor circuit
Rapid response times
Connection lead made of silicon, 2.5 m, cable temperature range: -50 °C → +180 °C
Application-specific installation lengths
Application
Chemical plants, power plants, pipelines, in engine building, on test benches and at all measurement sites where flexibility and problem-free replacement are desirable
Specifications
Attribute | Value |
---|---|
Sensor Type | PT100 |
Probe Length | 100mm |
Probe Diameter | 3mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +600°C |
Termination Type | Cable |
Cable Length | 2.5m |
Process Connection | Probe |
Number Of Wires | 2 |
Accuracy | Class B |
Response Time | 4 (Water) s, 41 (Air) s |
Related links
- Jumo Type K Thermocouple 100mm Length, 3mm Diameter → +1200°C
- Jumo PT100 RTD Sensor 200mm Long Probe, Class B +600°C Max
- WIKA RTD RTD Sensor +199.9°C Max
- WIKA RTD RTD Sensor, +199.9°C Max
- WIKA RTD RTD Sensor F 0.3 +100°C Max
- WIKA RTD RTD Sensor +120°C Max
- WIKA RTD RTD Sensor, F 0.3 +200°C Max
- Jumo PT100 RTD Sensor 300mm Long Probe, Class B +600°C Max