Recently searched

    Jumo PT100 RTD Sensor, 3.3mm Dia, 29mm Long, 2 Wire, Wall, Class B +80°C Max

    Subtotal (1 unit)**

    $146.35

    (exc. GST)

    $160.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    40 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$146.35

    **price indicative

    RS Stock No.:
    472-1830
    Mfr. Part No.:
    902520/23-573-1003-1/000
    Brand:
    Jumo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jumo

    Sensor Type

    PT100

    Probe Length

    29mm

    Probe Diameter

    3.3 mm, 5.4mm

    Minimum Temperature Sensed

    -30°C

    Maximum Temperature Sensed

    +80°C

    Termination Type

    Cable Gland

    Process Connection

    Wall

    Number Of Wires

    2

    Accuracy

    Class B

    Response Time

    10 ms

    Related links