Correge PT100 RTD Sensor, 5mm Dia, 150/70mm Long, 3 Wire, Probe, Classe B +250°C Max
- RS Stock No.:
- 547-7657
- Mfr. Part No.:
- D05978
- Brand:
- Correge
Subtotal (1 unit)*
$322.73
(exc. GST)
$355.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.73 |
*price indicative
- RS Stock No.:
- 547-7657
- Mfr. Part No.:
- D05978
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Sensor Type | PT100 | |
| Probe Length | 150/70mm | |
| Probe Diameter | 5mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +250°C | |
| Termination Type | Cable | |
| Cable Length | 3m | |
| Probe Material | Inox 316L | |
| Process Connection | Probe | |
| Number Of Wires | 3 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Sensor Type PT100 | ||
Probe Length 150/70mm | ||
Probe Diameter 5mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +250°C | ||
Termination Type Cable | ||
Cable Length 3m | ||
Probe Material Inox 316L | ||
Process Connection Probe | ||
Number Of Wires 3 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- FR
Pt100 straight or angled fixing probes
Temperature probes with 1 or 2 Pt 100, Class B.
316 stainless steel straight or angled handle.
3-metre PTFE / PTFE connectioncable.
Output protected by stainless steel hose.
316 stainless steel straight or angled handle.
3-metre PTFE / PTFE connectioncable.
Output protected by stainless steel hose.
Related links
- Correge PT100 RTD Sensor 150/70mm Long Probe, Classe B +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Classe B +250°C Max
- RS PRO PT100 RTD Sensor 350mm Long Probe, Classe B +250°C Max
- Correge PT100 RTD Sensor 300mm Long Probe, Classe B +250°C Max
- RS PRO PT100 RTD Sensor 50mm Long Probe, Classe B +100°C Max
- RS PRO PT100 RTD Sensor 500mm Long Probe, Classe B +250°C Max
- RS PRO PT100 RTD Sensor 10mm Long Probe, Classe B +250°C Max
- Correge PT100 RTD Sensor 300mm Long Probe, Classe B +500°C Max
