Recently searched

    Correge PT100 RTD Sensor, 6mm Dia, 300mm Long, 2 x 3 Wire, Probe, Classe B +250°C Max

    Subtotal (1 unit)**

    $351.07

    (exc. GST)

    $386.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$351.07

    **price indicative

    RS Stock No.:
    547-7720
    Mfr. Part No.:
    D05981
    Brand:
    Correge
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Correge

    Sensor Type

    PT100

    Probe Length

    300mm

    Probe Diameter

    6mm

    Minimum Temperature Sensed

    -50°C

    Maximum Temperature Sensed

    +250°C

    Termination Type

    Cable

    Cable Length

    3m

    Probe Material

    Inox 316L

    Process Connection

    Probe

    Number Of Wires

    2 x 3

    Accuracy

    Class B

    Related links