Electrotherm PT100 RTD Sensor, M10 Dia, 40mm Long, M10, F0.3 +400°C Max
- RS Stock No.:
- 373-6910
- Mfr. Part No.:
- K4-E-2LS-400
- Brand:
- Electrotherm
Bulk discount available
Subtotal (1 unit)**
$190.80
(exc. GST)
$209.88
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $190.80 |
5 + | $188.37 |
**price indicative
- RS Stock No.:
- 373-6910
- Mfr. Part No.:
- K4-E-2LS-400
- Brand:
- Electrotherm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Electrotherm | |
Sensor Type | PT100 | |
Probe Length | 40mm | |
Probe Diameter | M10 | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +400°C | |
Termination Type | Cable | |
Cable Length | 2.5m | |
Process Connection | M10 | |
Accuracy | F0.3 | |
Select all | ||
---|---|---|
Brand Electrotherm | ||
Sensor Type PT100 | ||
Probe Length 40mm | ||
Probe Diameter M10 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Process Connection M10 | ||
Accuracy F0.3 | ||
Related links
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +200°C Max
- Electrotherm PT100 RTD Sensor 100mm Long M10, F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 50mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 60mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 100mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 200mm Long F0.3 +400°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +400°C Max