Correge PT100 RTD Sensor, 6mm Dia, 500mm Long, 2 x 3 Wire, Probe, Classe A +500°C Max ATEX
- RS Stock No.:
- 370-6335
- Mfr. Part No.:
- CSIF/500/2XPT100/CLA/316L/D6
- Brand:
- Correge
Subtotal (1 unit)**
$619.85
(exc. GST)
$681.83
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $619.85 |
**price indicative
- RS Stock No.:
- 370-6335
- Mfr. Part No.:
- CSIF/500/2XPT100/CLA/316L/D6
- Brand:
- Correge
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Correge | |
Sensor Type | PT100 | |
Probe Length | 500mm | |
Probe Diameter | 6mm | |
Minimum Temperature Sensed | -40°C | |
Maximum Temperature Sensed | +500°C | |
Termination Type | Connection Head | |
Probe Material | Inox 316L | |
Process Connection | Probe | |
Cable Entry Size | M20 | |
Hazardous Area Certification | ATEX | |
Number Of Wires | 2 x 3 | |
Accuracy | Class A | |
Select all | ||
---|---|---|
Brand Correge | ||
Sensor Type PT100 | ||
Probe Length 500mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +500°C | ||
Termination Type Connection Head | ||
Probe Material Inox 316L | ||
Process Connection Probe | ||
Cable Entry Size M20 | ||
Hazardous Area Certification ATEX | ||
Number Of Wires 2 x 3 | ||
Accuracy Class A | ||
Related links
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 60mm Long Probe, Classe A +200°C Max ATEX
- Correge PT100 RTD Sensor 30mm Long Probe, Classe A +250°C Max