Correge PT100 RTD Sensor, 6mm Dia, 500mm Long, 3 Wire, Probe, Classe A +500°C Max ATEX
- RS Stock No.:
- 370-6313
- Mfr. Part No.:
- CSIF/500/PT100/CLA/316L/D6
- Brand:
- Correge
This image is representative of the product range
Subtotal (1 unit)*
$481.40
(exc. GST)
$529.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.40 |
*price indicative
- RS Stock No.:
- 370-6313
- Mfr. Part No.:
- CSIF/500/PT100/CLA/316L/D6
- Brand:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Sensor Type | PT100 | |
| Probe Length | 500mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +500°C | |
| Termination Type | Connection Head | |
| Probe Material | Inox 316L | |
| Process Connection | Probe | |
| Cable Entry Size | M20 | |
| Hazardous Area Certification | ATEX | |
| Number Of Wires | 3 | |
| Accuracy | Class A | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Sensor Type PT100 | ||
Probe Length 500mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +500°C | ||
Termination Type Connection Head | ||
Probe Material Inox 316L | ||
Process Connection Probe | ||
Cable Entry Size M20 | ||
Hazardous Area Certification ATEX | ||
Number Of Wires 3 | ||
Accuracy Class A | ||
- COO (Country of Origin):
- FR
Intrinsic safety Pt 100 temperature sensors
Sensors with one or two Pt 100, Class A as per IEC751.
3-wire or 2 x 3 wire fitting.
316L stainless steel protected with hard-packed MgO insulation.
Type A DAN connection head with BLS terminal block and PG16 cable gland output.
3-wire or 2 x 3 wire fitting.
316L stainless steel protected with hard-packed MgO insulation.
Type A DAN connection head with BLS terminal block and PG16 cable gland output.
Group and Category
EEx ia IIC T6 certified
Related links
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 250mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 500mm Long Probe, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 100mm Long 1/2 GCY, Classe A +500°C Max ATEX
- Correge PT100 RTD Sensor 30mm Long Probe, Classe A +250°C Max
- Correge PT100 RTD Sensor 200mm Long +500°C Max
