Endress+Hauser PT100 Temperature Sensor, 6mm Dia, 50mm Long, 4 Wire, NPT 1/2, Class A +200°C Max

Subtotal (1 unit)*

$461.82

(exc. GST)

$508.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.82

*price indicative

RS Stock No.:
288-6071
Mfr. Part No.:
TM401-AA1C1D2A14A40A21AR3A1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

Process Connection

NPT 1/2

Number Of Wires

4

Accuracy

Class A

COO (Country of Origin):
IT

Related links