WIKA RTD RTD Sensor, +199.9°C Max
- RS Stock No.:
- 269-0602
- Mfr. Part No.:
- 48767596
- Brand:
- WIKA
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$698.15
(exc. GST)
$767.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $698.15 |
- RS Stock No.:
- 269-0602
- Mfr. Part No.:
- 48767596
- Brand:
- WIKA
Related links
- WIKA RTD RTD Sensor, +199.9°C Max
- WIKA RTD RTD Sensor, G 1/2, +199.9°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +160°C Max
- WIKA RTD RTD Sensor, NPT 1/2, +120°C Max
- WIKA RTD RTD Sensor, G 1/2, +70°C Max
- WIKA RTD RTD Sensor, 100mm Long, M12, +80°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 75mm Long, 2 Wire, G1/4, +150°C Max
- WIKA RTD RTD Sensor, 6mm Dia, 2 Wire, M20, +120°C Max