- RS Stock No.:
- 134-8465
- Mfr. Part No.:
- TA2415
- Brand:
- ifm electronic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$403.56
(exc. GST)
$443.92
(inc. GST)
Units | Per unit |
1 - 4 | $403.56 |
5 - 9 | $387.41 |
10 + | $371.27 |
- RS Stock No.:
- 134-8465
- Mfr. Part No.:
- TA2415
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
Product Details
ifm Electronic TA Series Temperature Transmitter
Ifm Electronic TA series temperature sensor is a compact universal transmitter with a 4 mA to 20 mA current output. The TA sensors Pt1000 measuring element achieves high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated
LED status indicator
Fast response time
Pt1000, class A measuring element
High grade 316 stainless steel
IP69K Rated
Specifications
Attribute | Value |
---|---|
Sensor Type | PT1000 |
Probe Length | 50mm |
Probe Diameter | 6mm |
Minimum Temperature Sensed | -50°C |
Maximum Temperature Sensed | +150°C |
Termination Type | M12 Connector |
Probe Material | Stainless Steel |
Process Connection | G1/2 |
Interface | IO-Link |
Number Of Wires | 4 |
Response Time | 3 s |
Related links
- RS PRO PT100 RTD Sensor 50mm Long Probe, Class B +200°C Max
- ifm electronic PT100 RTD Sensor 50mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +200°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- ifm electronic PT100 RTD Sensor 50mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +160°C Max
- Endress+Hauser PT100 RTD Sensor 50mm Long G1/2, +650°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long Probe, +200°C Max