Siemens Temperature Sensor RTD Sensor, 0.4m Long, Cable Gland, ± 0.9 +50°C Max
- RS Stock No.:
- 632-340
- Mfr. Part No.:
- QAM2151.040/MO / S55720-S466
- Brand:
- Siemens
N
Subtotal (1 unit)*
$388.79
(exc. GST)
$427.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.79 |
*price indicative
- RS Stock No.:
- 632-340
- Mfr. Part No.:
- QAM2151.040/MO / S55720-S466
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Probe Length | 0.4m | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Cable Gland | |
| Accuracy | ± 0.9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Probe Length 0.4m | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Cable Gland | ||
Accuracy ± 0.9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
High burst pressure characteristics
Available in different colours
The Siemens Duct temperature sensors are integral components in HVAC systems, serving various functions such as monitoring supply and exhaust air temperatures, acting as limit sensors to prevent temperature extremes, providing reference measurements for adjusting room temperatures based on external conditions, detecting dew point temperatures, and supplying data for building automation and control systems.
Modbus RTU interface
On-event addressing via push button together with ClimatixTM controllers
DIP switches setting together with other controllers
On-event addressing via push button together with ClimatixTM controllers
DIP switches setting together with other controllers
Related links
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.7 +80°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 1.4 +120°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
