Siemens Temperature Sensor RTD Sensor, Cable Gland, +130°C Max
- RS Stock No.:
- 632-325
- Mfr. Part No.:
- QAD2010 / BPZ:QAD2010
- Brand:
- Siemens
N
Subtotal (1 unit)*
$84.50
(exc. GST)
$92.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.50 |
*price indicative
- RS Stock No.:
- 632-325
- Mfr. Part No.:
- QAD2010 / BPZ:QAD2010
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +130°C | |
| Process Connection | Cable Gland | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +130°C | ||
Process Connection Cable Gland | ||
- COO (Country of Origin):
- RO
The Siemens Strap-on temperature sensor consists of two sectional plastic housing comprised of base with connection terminals, grommet and removable cover and coupling sheet with sensing element is flexible and adapts to the pipe's surface.
Protection class III according to EN 60730-1
IP42 rated according to IEC 60529
IP42 rated according to IEC 60529
Related links
- Siemens Temperature Sensor RTD Sensor 150mm Long ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ±1.3 +130°C Max
- Siemens Temperature Sensor RTD Sensor 100mm Long ±0.95 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.15 +130°C Max
