Roth+Co PT1000 4 mm Dia, 50 mm Long, 2 Wire, 200 °C Max IECEx, ATEX

This image is representative of the product range

Subtotal (1 unit)*

$470.39

(exc. GST)

$517.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.39

*price indicative

RS Stock No.:
620-522
Mfr. Part No.:
102003
Brand:
Roth+Co
Find similar products by selecting one or more attributes.
Select all

Brand

Roth+Co

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

4mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

200°C

Hazardous Area Certification

IECEx, ATEX

Number of Wires

2

Related links