ifm electronic PT100 Temperature Probe, 6mm Dia, 100mm Long, Clamp Adapter, ± 0.15 +150°C Max

N

Subtotal (1 unit)*

$173.10

(exc. GST)

$190.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.10

*price indicative

RS Stock No.:
596-811
Mfr. Part No.:
TT0291
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Process Connection

Clamp Adapter

Accuracy

± 0.15

COO (Country of Origin):
US
The ifm electronic temperature probe sensor is engineered for precise temperature measurement in hygienic systems. With a measuring range of -40 to 150 °C, this device is perfectly suited for applications involving liquids and gases, ensuring exceptional accuracy with ± (0.15 K + 0.002 x|t|). It features robust construction with stainless steel materials and gold-plated contacts, making it resilient against harsh conditions. The sensor is particularly designed for easy installation, with a clamp adapter and a compact probe length of 100 mm. Equipped with a high protection class rating of IP 68 and IP 69K, it guarantees durability in demanding environments, offering peace of mind in various industrial applications.

Wide temperature measuring range from -40 to 150 °C, suitable for diverse environments
High measurement accuracy ensures reliable data collection in critical applications
Robust stainless steel housing provides durability and resistance to corrosion
Gold-plated contacts enhance the sensor's electrical connectivity and longevity

Related links