Variohm Group PT100 RTD Sensor, 8mm Dia, 17mm Long, 2 Wire, ± (0.3 K + 0.005 x
- RS Stock No.:
- 323-525
- Mfr. Part No.:
- ETP-SP-8-23-PT100B
- Brand:
- Variohm Group
Subtotal (1 unit)*
$41.40
(exc. GST)
$45.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.40 |
*price indicative
- RS Stock No.:
- 323-525
- Mfr. Part No.:
- ETP-SP-8-23-PT100B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Sensor Type | PT100 | |
| Probe Length | 17mm | |
| Probe Diameter | 8mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +250°C | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Sensor Type PT100 | ||
Probe Length 17mm | ||
Probe Diameter 8mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +250°C | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- GB
The Variohm Group Hex Bolt Sensor features a PT100 class B sensing element. It operates within a temperature range of -40 to +250°C. The sensor is made of stainless steel for the probe material, with leads and insulation made of PFA sheathed twisted pair 7/0.2, and PTFE heat shrink for added durability.
Cost effective
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Reduced lead times
Improved potting epoxy has outstanding thermal conductivity for faster response times
Related links
- Variohm Group PT100 RTD Sensor 10mm Long ± (0.3 K + 0.005 x
- Variohm Group PT1000 RTD Sensor 11.73mm Long ± (0.3 K + 0.005 x
- Variohm Group PT1000 RTD Sensor 10mm Long ± (0.15 K + 0.002 x
- Variohm Group Thermistor +125°C Max, 8mm Probe
- Variohm Group Thermistor +125°C Max, 5.3mm Probe
- Variohm Group Thermistor +250°C Max, 4mm Probe
- Variohm Group Thermistor +125°C Max, 6mm Probe
- Variohm Group Thermostat, Bracket Mount
