Variohm Group PT100 RTD Sensor, 4mm Dia, 10mm Long, 2 Wire, ± (0.3 K + 0.005 x
- RS Stock No.:
- 323-519
- Mfr. Part No.:
- ETP-AM-SP-100-PT100B
- Brand:
- Variohm Group
Subtotal (1 unit)*
$181.88
(exc. GST)
$200.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.88 |
*price indicative
- RS Stock No.:
- 323-519
- Mfr. Part No.:
- ETP-AM-SP-100-PT100B
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Sensor Type | PT100 | |
| Probe Length | 10mm | |
| Probe Diameter | 4mm | |
| Minimum Temperature Sensed | -55°C | |
| Maximum Temperature Sensed | +180°C | |
| Number Of Wires | 2 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Sensor Type PT100 | ||
Probe Length 10mm | ||
Probe Diameter 4mm | ||
Minimum Temperature Sensed -55°C | ||
Maximum Temperature Sensed +180°C | ||
Number Of Wires 2 | ||
- COO (Country of Origin):
- GB
The Variohm Group Temperature Probe offers a cost effective measurement solution for environments where heat, dust, and moisture are common, and a compact, robust, high reliability design is needed. It is especially suitable for demanding temperature monitoring applications on vehicles. With its fast response time and wide environmental temperature range, it is also ideal for measuring liquids and gases in medical equipment, test machinery, industrial instrumentation, and process control systems.
Cost effective standard model
Robust and compact design
Wide environmental temperature range
Robust and compact design
Wide environmental temperature range
Related links
- Variohm Group PT100 RTD Sensor 17mm Long ± (0.3 K + 0.005 x
- Variohm Group PT1000 RTD Sensor 11.73mm Long ± (0.3 K + 0.005 x
- Variohm Group PT1000 RTD Sensor 10mm Long ± (0.15 K + 0.002 x
- WIKA RTD RTD Sensor 30mm Long G1/4, F 0.3 +200°C Max
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 65mm Long Probe, Class B +200°C Max
- RS PRO PT100 RTD Sensor 90mm Long Probe, Class B +200°C Max
