Jumo PT100 Temperature Probe, 6mm Dia, 2 Wire, Class B +80°C Max
- RS Stock No.:
- 279-744
- Mfr. Part No.:
- 902520/23-474-1003-1/333,(-40..80)
- Brand:
- Jumo
Subtotal (1 unit)*
$234.40
(exc. GST)
$257.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.40 |
*price indicative
- RS Stock No.:
- 279-744
- Mfr. Part No.:
- 902520/23-474-1003-1/333,(-40..80)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | PT100 | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +80°C | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type PT100 | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +80°C | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Temperature dependence of the electrical resistance of its built-in platinum sensor and the special housing design, Screw on resistance thermometer enables temperature measurements in many areas of air conditioning technology. The enclosure with IP65 protection class is made of PC plastic and has a separate protective tube made of stainless steel 1. 4571. The resistance thermometer is therefore preferably used for fast-respaced temperature measurements in rooms and outdoors.
The resistance thermometer according to DIN EN 60 751 is designed as 1 x Pt100 in a two-wire circuit
The built-in analog transmitter delivers a standardized signal with 0 to 10 V for the measuring range -40 to +80°C
The built-in analog transmitter delivers a standardized signal with 0 to 10 V for the measuring range -40 to +80°C
Related links
- Jumo PT100 Temperature Probe 2 Wire, Class B +80°C Max
- Jumo RTD Temperature Probe 2 Wire, Class B +80°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +40°C Max
- Jumo PT100 Temperature Probe 2 Wire, Class B +60°C Max
- Jumo PT100 RTD Sensor 29mm Long Wall, Class B +80°C Max
- Jumo PT100 RTD Sensor Wall, Class B +80°C Max
- Jumo PT100 RTD Sensor 200mm Long Wall, Class B +80°C Max
- Jumo PT1000 Temperature Probe 2 Wire, Class B +80°C Max
