Aten Temperature Sensor, ± 1 °C +40°C Max
- RS Stock No.:
- 191-674
- Mfr. Part No.:
- EA1140
- Brand:
- Aten
Price Each**
$115.28
(exc. GST)
$126.81
(inc. GST)
On back order for despatch 28/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $115.28 |
**price indicative
Related links
- Aten Temperature Sensor, ± 1/± 3 °C/% RH +40°C Max
- Keysight Technologies PT100 6mm Dia 4 Wire, ±0.15 °C -40°C Max
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
- onsemi Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Siemens PT1000 Temperature Sensor, 1 +130°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +650°C Max
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 M20 Class...