Siemens N 146/03 N 146/03
- RS Stock No.:
- 282-5172
- Mfr. Part No.:
- N 146/03 / 5WG1146-1AB03
- Brand:
- Siemens
Subtotal (1 unit)*
$1,400.26
(exc. GST)
$1,540.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,400.26 |
*price indicative
- RS Stock No.:
- 282-5172
- Mfr. Part No.:
- N 146/03 / 5WG1146-1AB03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 45°C | |
| Series | N 146/03 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 45°C | ||
Series N 146/03 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
Siemens KNX IP Router Secure, 36 x 90 x 60mm - 5WG1146-1AB03
This KNX IP router secure by Siemens is a high-traffic modem router designed for efficient data networking. It enables secure bus access from various data processing devices, providing encrypted communication for authenticated devices. The device is easy to configure and connect to higher-level systems, making it a reliable choice for data transfer via the internet protocol.
Features & Benefits
• Secure access and data transfer via KNXnet/IP Secure
• Flexible use as an area coupler, line coupler, or both
• LED displays for operational readiness and communication statuses
• Easy and secure configuration using ETS software
• Allows connection to visualisation and facility management systems
Applications
• Connect KNX lines via data networks using the internet protocol
• Enables bus access from PCs and other data processing devices
• Ideal for secure data transfer in commercial and industrial settings
Can it be used for both commercial and industrial applications?
Yes, the router is suitable for both commercial and industrial settings.
Will it provide secure access to the KNX lines?
The device ensures secure access and data transfer via KNXnet/IP Secure.
Is it easy to configure and connect to higher-level systems?
Yes, the router allows easy and secure configuration using ETS software.
Can it be used as both an area coupler and a line coupler?
Yes, it is designed to be used as an area or line coupler, providing flexibility in application.
Is it compatible with visualisation and facility management systems?
The device is easy to connect to visualisation and facility management systems for seamless integration.
Related links
- Siemens N 523 Series Adapter for Use with Roller Shutter Drives
- Siemens Industrial Interface Converter Lighting Controller
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Vishay VS-GT90DA60U 146 A 600 V Panel
- Bosch Rexroth DIN Rail EMI Filter 3 Phase
- Amphenol Socapex RJFTVX Grey Polyester Sheath Screened, Shielded
- Siemens N 543 Series Adapter
