Teltonika ATRM50100000 ATRM, 4 Port Ethernet
- RS Stock No.:
- 908-540
- Mfr. Part No.:
- ATRM50100000
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$1,580.00
(exc. GST)
$1,738.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,580.00 |
*price indicative
- RS Stock No.:
- 908-540
- Mfr. Part No.:
- ATRM50100000
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 867Mbps | |
| Nominal Supply Voltage | 50 V dc | |
| Mount Type | Flat Mount | |
| Connection Type | Ethernet | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 167mm | |
| Standards/Approvals | EN 45545-2 | |
| Height | 46.2mm | |
| Weight | 550g | |
| Depth | 112.4mm | |
| Series | ATRM | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 867Mbps | ||
Nominal Supply Voltage 50 V dc | ||
Mount Type Flat Mount | ||
Connection Type Ethernet | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 167mm | ||
Standards/Approvals EN 45545-2 | ||
Height 46.2mm | ||
Weight 550g | ||
Depth 112.4mm | ||
Series ATRM | ||
- COO (Country of Origin):
- LT
