Teltonika RUT976000200 RUT, 4 Port RJ45
- RS Stock No.:
- 908-515
- Mfr. Part No.:
- RUT976000200
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$670.00
(exc. GST)
$737.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $670.00 |
*price indicative
- RS Stock No.:
- 908-515
- Mfr. Part No.:
- RUT976000200
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Router | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 30 V dc | |
| Mount Type | Surface Mount | |
| Connection Type | RJ45 | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 110mm | |
| Height | 50mm | |
| Series | RUT | |
| Weight | 295g | |
| Standards/Approvals | CE | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Router | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 30 V dc | ||
Mount Type Surface Mount | ||
Connection Type RJ45 | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Width 110mm | ||
Height 50mm | ||
Series RUT | ||
Weight 295g | ||
Standards/Approvals CE | ||
Depth 100mm | ||
- COO (Country of Origin):
- LT
