Subtotal (1 unit)*
$501.75
(exc. GST)
$551.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.75 |
*price indicative
- RS Stock No.:
- 842-513
- Mfr. Part No.:
- M95/E
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wi-Fi Rating | Wi-fi 7 | |
| Wireless Data Rate | 9.3Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 6GHz | |
| Security Protocols | WPA2 and WPA3 | |
| Number of Antennas | 4 | |
| Depth | 195mm | |
| Weight | 876g | |
| Height | 105.6mm | |
| Width | 219mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wi-Fi Rating Wi-fi 7 | ||
Wireless Data Rate 9.3Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 6GHz | ||
Security Protocols WPA2 and WPA3 | ||
Number of Antennas 4 | ||
Depth 195mm | ||
Weight 876g | ||
Height 105.6mm | ||
Width 219mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The D-Link Wi-Fi 7 Smart Mesh Router delivers exceptional connectivity, utilising the latest Wi-Fi 7 technology to provide high-speed performance across multiple devices in a seamless mesh network.
Wi-Fi 7 technology ensures ultra-high-speed performance and reduced network congestion
Tri-band channels allow for efficient data transmission across devices
Compatible with AQUILA PRO AI devices for expanded home network coverage
