D-Link G572 5 Cellular Connectivity
- RS Stock No.:
- 842-502
- Mfr. Part No.:
- G572
- Brand:
- D-Link
N
Subtotal (1 unit)*
$1,092.47
(exc. GST)
$1,201.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,092.47 |
*price indicative
- RS Stock No.:
- 842-502
- Mfr. Part No.:
- G572
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wireless Connectivity | Cellular Connectivity | |
| Wi-Fi Rating | Wi-fi 7 | |
| Wireless Data Rate | 7.2Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Number of LAN Ports | 5 | |
| Security Protocols | WPA2 and WPA3 | |
| Number of Antennas | 12 | |
| Height | 205mm | |
| Width | 137mm | |
| Depth | 146mm | |
| Standards/Approvals | CE | |
| Weight | 660g | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wireless Connectivity Cellular Connectivity | ||
Wi-Fi Rating Wi-fi 7 | ||
Wireless Data Rate 7.2Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Number of LAN Ports 5 | ||
Security Protocols WPA2 and WPA3 | ||
Number of Antennas 12 | ||
Height 205mm | ||
Width 137mm | ||
Depth 146mm | ||
Standards/Approvals CE | ||
Weight 660g | ||
- COO (Country of Origin):
- TW
The D-Link router delivers Advanced connectivity for seamless internet access at home, perfect for various online activities with its cutting-edge 5G NR and Wi-Fi 7 technology.
Supports 5G NR speeds up to 7.01 Gbps for high-speed connectivity
Wi-Fi 7 with Multi-Link Operation enables speeds reaching 7.2 Gbps
Includes a 2.5-Gigabit Ethernet WAN port for wired connections












