D-Link DWM-311-TP NAT, 1 Port 4G LTE
- RS Stock No.:
- 842-442
- Mfr. Part No.:
- DWM-311-TP/B
- Brand:
- D-Link
N
Subtotal (1 unit)*
$560.74
(exc. GST)
$616.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.74 |
*price indicative
- RS Stock No.:
- 842-442
- Mfr. Part No.:
- DWM-311-TP/B
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Modem Type | 4G LTE | |
| Product Type | Modem | |
| Model Number | DWM-311-TP | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 57 V | |
| Mount Type | DIN Rail | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -30°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 70°C | |
| Height | 29mm | |
| Standards/Approvals | CE | |
| Width | 78mm | |
| Depth | 70mm | |
| Communication Protocol | NAT | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Modem Type 4G LTE | ||
Product Type Modem | ||
Model Number DWM-311-TP | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 57 V | ||
Mount Type DIN Rail | ||
Number of Ports 1 | ||
Minimum Operating Temperature -30°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 70°C | ||
Height 29mm | ||
Standards/Approvals CE | ||
Width 78mm | ||
Depth 70mm | ||
Communication Protocol NAT | ||
- COO (Country of Origin):
- TW
The D-Link 4G M2M PoE Modem provides seamless connectivity for diverse IoT applications, delivering power and data via a single Ethernet cable to Streamline deployment in various environments.
4G LTE Cat 4 cellular capability ensures Rapid data transfer
Supports 802.3af/at Power over Ethernet for simplified installations
Industrial-grade casing resists corrosion and operates effectively in extreme conditions
PD-Alive feature minimises downtime for continuous operation
