UAB TELTONIKA NETWORKS RUTXR1, 5 Port Ethernet
- RS Stock No.:
- 820-325
- Mfr. Part No.:
- RUTXR1300000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$980.41
(exc. GST)
$1,078.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $980.41 |
*price indicative
- RS Stock No.:
- 820-325
- Mfr. Part No.:
- RUTXR1300000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Rack Mount Kit | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | Rack | |
| Connection Type | Ethernet | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 122.6mm | |
| Weight | 1093g | |
| Standards/Approvals | UKCA | |
| Width | 272mm | |
| Series | RUTXR1 | |
| Height | 42.6mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Rack Mount Kit | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type Rack | ||
Connection Type Ethernet | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 122.6mm | ||
Weight 1093g | ||
Standards/Approvals UKCA | ||
Width 272mm | ||
Series RUTXR1 | ||
Height 42.6mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS Advanced connectivity solutions, designed primarily for seamless 4G LTE communication and reliable data transmission in various environments, ensuring efficient network performance and robust operational capabilities.
Supports 4G LTE Cat 6 with cellular speeds up to 300Mbps for high-performance connectivity
Features dual-band Wi-Fi with data transmission rates up to 867 Mbps, enhancing wireless coverage
Includes two SIM card slots with auto-switching capabilities for optimised network access
Provides extensive routing protocols, ensuring compatibility with diverse network configurations
