UAB TELTONIKA NETWORKS CALYX, 4 Port 4G LTE
- RS Stock No.:
- 820-323
- Mfr. Part No.:
- EBD070000000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$396.68
(exc. GST)
$436.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.68 |
*price indicative
- RS Stock No.:
- 820-323
- Mfr. Part No.:
- EBD070000000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Embedded Modem | |
| Nominal Supply Voltage | 5 VDC | |
| Connection Type | 4G LTE | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 95.48mm | |
| Weight | 57g | |
| Height | 23.11mm | |
| Width | 56mm | |
| Standards/Approvals | WEEE | |
| Series | CALYX | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Embedded Modem | ||
Nominal Supply Voltage 5 VDC | ||
Connection Type 4G LTE | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 95.48mm | ||
Weight 57g | ||
Height 23.11mm | ||
Width 56mm | ||
Standards/Approvals WEEE | ||
Series CALYX | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS Calyx 5G Red Cap is a high-performance mobile module designed for seamless connectivity. It integrates Advanced technologies to deliver reliable 5G communication and optimal performance across various industrial applications.
Supports 5G Sub-6GHz with 223 Mbps download and 123 Mbps upload speeds
Compatible with 4G LTE Cat 4, offering up to 195 Mbps download speed
Includes a 40-pin GPIO header for versatile configuration and control
Designed for efficient module management, including modem wake-up and reset functionalities
