UAB TELTONIKA NETWORKS CALYX, 4 Port 4G LTE
- RS Stock No.:
- 820-321
- Mfr. Part No.:
- EBD021000000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$87.10
(exc. GST)
$95.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.10 |
*price indicative
- RS Stock No.:
- 820-321
- Mfr. Part No.:
- EBD021000000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Embedded Modem | |
| Nominal Supply Voltage | 5 VDC | |
| Connection Type | 4G LTE | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 23.11mm | |
| Depth | 95.48mm | |
| Weight | 57g | |
| Series | CALYX | |
| Width | 56mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Embedded Modem | ||
Nominal Supply Voltage 5 VDC | ||
Connection Type 4G LTE | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 23.11mm | ||
Depth 95.48mm | ||
Weight 57g | ||
Series CALYX | ||
Width 56mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS Calyx offers robust mobile connectivity for industrial applications, integrating seamlessly with Raspberry Pi. Designed for reliable performance, it is Ideal for deployment in challenging environments with specific communication needs.
Supports 4G LTE-FDD with download speeds of up to 75Mbps
Comes equipped with a 40-pin GPIO header for versatile interfacing
Features low-latency audio transfer with enhanced PCM audio support
Incorporates a Nano SIM slot for easy cellular connectivity
