UAB TELTONIKA NETWORKS NTP001 Ethernet

N

Subtotal (1 unit)*

$280.57

(exc. GST)

$308.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.57

*price indicative

RS Stock No.:
820-320
Mfr. Part No.:
NTP001000000
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Networking Modules

Transmission Speed

100Mbps

Nominal Supply Voltage

30 VDC

Connection Type

Ethernet

Mount Type

DIN Rail, Wall Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

WEEE

Width

82.6mm

Series

NTP001

Height

25mm

Depth

83mm

Weight

180g

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS precise time synchronization functionality primarily designed for NTP server applications, ensuring reliable time broadcasting to multiple connected devices.

Supports multiple network protocols, including TCP, UDP, IPv4, and IPv6 for versatile connectivity

Operates as a Stratum 1 NTP server, delivering highly accurate time within ±1ms over Ethernet

Features built-in security with protocols such as SSH, SNMP, and RADIUS for enhanced authentication

Customisable firmware allows for tailored branding and functionality to meet specific user requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy