UAB TELTONIKA NETWORKS TRM500 4G LTE

N

Subtotal (1 unit)*

$877.25

(exc. GST)

$964.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$877.25

*price indicative

RS Stock No.:
820-318
Mfr. Part No.:
TRM500000200
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Modem

Transmission Speed

550Mbps

Nominal Supply Voltage

30 VDC

Connection Type

4G LTE

Mount Type

DIN Rail, Wall Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

25mm

Standards/Approvals

WEEE

Width

83mm

Series

TRM500

Weight

94.5g

Depth

85.4mm

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS connectivity solution offers high-speed mobile module capabilities with robust performance across various network standards, designed for demanding applications.

5G Sub-6GHz support with up to 2.4Gbps download speed

4G LTE Cat 19 delivering up to 1.6Gbps download

Wide input voltage range of 9-30 VDC ensures flexibility

Compact design facilitates easy installation with multiple mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy