UAB TELTONIKA NETWORKS TRM250 4G LTE
- RS Stock No.:
- 820-317
- Mfr. Part No.:
- TRM250000000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$154.80
(exc. GST)
$170.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.80 |
*price indicative
- RS Stock No.:
- 820-317
- Mfr. Part No.:
- TRM250000000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Modem | |
| Nominal Supply Voltage | 5 VDC | |
| Connection Type | 4G LTE | |
| Mount Type | DIN Rail, Wall Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 130g | |
| Depth | 64.5mm | |
| Height | 25mm | |
| Series | TRM250 | |
| Width | 74.5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Modem | ||
Nominal Supply Voltage 5 VDC | ||
Connection Type 4G LTE | ||
Mount Type DIN Rail, Wall Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 130g | ||
Depth 64.5mm | ||
Height 25mm | ||
Series TRM250 | ||
Width 74.5mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS mobile module delivers reliable connectivity with support for 4G LTE Cat M1 and NB1 networks, ensuring efficient data transmission across various applications.
Supports multiple mobile networks including 4G LTE Cat M1 and NB1
Input voltage range of 5V, powered via microUSB
Compact dimensions of 74.5 x 25 x 64.5 mm for versatile installation
Designed with aluminium housing for durability in various environments
Operates in extreme temperatures from -40 °C to 75 °C
