UAB TELTONIKA NETWORKS RUTC42, 5 Port Ethernet
- RS Stock No.:
- 820-315
- Mfr. Part No.:
- RUTC42000000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$925.62
(exc. GST)
$1,018.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $925.62 |
*price indicative
- RS Stock No.:
- 820-315
- Mfr. Part No.:
- RUTC42000000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | Ethernet | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 103.4mm | |
| Weight | 452g | |
| Standards/Approvals | WEEE | |
| Height | 42.6mm | |
| Series | RUTC42 | |
| Width | 130.4mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type Ethernet | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 103.4mm | ||
Weight 452g | ||
Standards/Approvals WEEE | ||
Height 42.6mm | ||
Series RUTC42 | ||
Width 130.4mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS dual modem router offers robust connectivity solutions, primarily designed for seamless data transmission across multiple environments, ensuring resilience and efficiency in diverse applications.
Supports 2x 4G LTE channels for high-speed data transfer, enabling extensive coverage
Features Wi-Fi 6 technology, allowing multiple users to connect simultaneously without degradation in performance
Equipped with Advanced load balancing capabilities, ensuring optimal use of network resources
Includes comprehensive security protocols, safeguarding data against unauthorised access
