UAB TELTONIKA NETWORKS RUTC42, 5 Port Ethernet

N

Subtotal (1 unit)*

$925.62

(exc. GST)

$1,018.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$925.62

*price indicative

RS Stock No.:
820-314
Mfr. Part No.:
RUTC42000200
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Connection Type

Ethernet

Mount Type

DIN Rail, Wall Mount

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Series

RUTC42

Height

42.6mm

Width

130.4mm

Standards/Approvals

WEEE

Weight

452g

Depth

103.4mm

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS dual modem edge router offers robust connectivity solutions designed for mission-critical applications. With its Advanced features, it ensures reliable and strong network performance in challenging environments.

Supports dual 4G LTE connections for enhanced uptime and resilience

Equipped with dual-band Wi-Fi 6 capabilities for superior performance

Offers multiple networking protocols, including BGP and OSPF, for flexible connectivity

Includes Advanced security features, such as DDOS prevention and VLAN support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy