UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet

N

Subtotal (1 unit)*

$764.35

(exc. GST)

$840.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.35

*price indicative

RS Stock No.:
820-313
Mfr. Part No.:
RUTC41000000
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Mount Type

DIN Rail, Wall Mount

Connection Type

Ethernet

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

480g

Depth

104mm

Standards/Approvals

WEEE

Width

130.4mm

Series

RUTC41

Height

42.6mm

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS high-performance 4G EDGE router designed for industrial, energy, and smart city applications. Its primary function is to enable reliable and efficient internet connectivity in demanding environments.

Dual-core CPU combined with 1 GB RAM and 8 GB flash memory ensures efficient processing over 4G

Wi-Fi 6 technology offers dual-band multi-user MIMO for exceptional wireless performance

Supports Docker containers directly on the router for deploying custom applications

Advanced mobile connectivity enables 4G LTE speeds up to 150 Mbps download

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy