UAB TELTONIKA NETWORKS RUTC41, 5 Port Ethernet

N

Subtotal (1 unit)*

$764.35

(exc. GST)

$840.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.35

*price indicative

RS Stock No.:
820-312
Mfr. Part No.:
RUTC41000200
Brand:
UAB TELTONIKA NETWORKS
Find similar products by selecting one or more attributes.
Select all

Brand

UAB TELTONIKA NETWORKS

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

50 VDC

Connection Type

Ethernet

Mount Type

DIN Rail, Wall Mount

Number of Ports

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Height

42.6mm

Series

RUTC41

Width

130.4mm

Weight

480g

Depth

104mm

Standards/Approvals

WEEE

COO (Country of Origin):
LT
The UAB TELTONIKA NETWORKS 4G EDGE router offers enhanced connectivity for industrial, energy, and smart city applications, providing reliable mobile data services with robust performance in diverse environments.

Supports 4G LTE speeds of up to 150 Mbps download and 50 Mbps upload

Equipped with dual-core CPU, 1 GB RAM for efficient processing

Features Docker support for custom solution deployment directly on the device

Includes Wi-Fi 6 technology for improved wireless performance with MU-MIMO support

Allows up to 512 simultaneous connections for extensive user support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy