UAB TELTONIKA NETWORKS RUTC40, 5 Port Ethernet
- RS Stock No.:
- 820-311
- Mfr. Part No.:
- RUTC40000000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$877.25
(exc. GST)
$964.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $877.25 |
*price indicative
- RS Stock No.:
- 820-311
- Mfr. Part No.:
- RUTC40000000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Mount Type | DIN Rail, Wall Mount | |
| Connection Type | Ethernet | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 104mm | |
| Height | 42.6mm | |
| Weight | 480g | |
| Width | 130.4mm | |
| Standards/Approvals | WEEE | |
| Series | RUTC40 | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Mount Type DIN Rail, Wall Mount | ||
Connection Type Ethernet | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Depth 104mm | ||
Height 42.6mm | ||
Weight 480g | ||
Width 130.4mm | ||
Standards/Approvals WEEE | ||
Series RUTC40 | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS 4G EDGE Router offers enhanced connectivity designed for demanding environments, providing robust network solutions for industrial and commercial applications.
Supports 4G LTE Cat 4 with up to 150 Mbps download speeds
Dual-core 1.3 GHz CPU ensures efficient processing for edge computing tasks
Includes multiple WAN and mobile connections for versatile network management
Built-in Wi-Fi 6 capability delivers superior wireless performance
