UAB TELTONIKA NETWORKS RUTM08, 4 Port Ethernet
- RS Stock No.:
- 820-307
- Mfr. Part No.:
- RUTM08000000
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$238.67
(exc. GST)
$262.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.67 |
*price indicative
- RS Stock No.:
- 820-307
- Mfr. Part No.:
- RUTM08000000
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Connection Type | Ethernet | |
| Mount Type | DIN Rail, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 95.2mm | |
| Standards/Approvals | UN ECE R10 | |
| Width | 115mm | |
| Weight | 353g | |
| Height | 32.2mm | |
| Series | RUTM08 | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Connection Type Ethernet | ||
Mount Type DIN Rail, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Depth 95.2mm | ||
Standards/Approvals UN ECE R10 | ||
Width 115mm | ||
Weight 353g | ||
Height 32.2mm | ||
Series RUTM08 | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS high-performance networking device designed for robust connectivity and Advanced routing capabilities, ensuring seamless communication in demanding environments.
Offers Ethernet ports for high-speed connectivity with auto MDI/MDIX support
Supports multiple routing protocols for flexible network management
Includes Advanced security features like firewall and DDOS prevention
Capable of remote monitoring and management via web UI and SNMP
