UAB TELTONIKA NETWORKS RUTM08, 4 Port Ethernet
- RS Stock No.:
- 820-306
- Mfr. Part No.:
- RUTM08000500
- Brand:
- UAB TELTONIKA NETWORKS
N
Subtotal (1 unit)*
$238.67
(exc. GST)
$262.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.67 |
*price indicative
- RS Stock No.:
- 820-306
- Mfr. Part No.:
- RUTM08000500
- Brand:
- UAB TELTONIKA NETWORKS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UAB TELTONIKA NETWORKS | |
| Product Type | Router | |
| Transmission Speed | 1000Mbps | |
| Nominal Supply Voltage | 50 VDC | |
| Connection Type | Ethernet | |
| Mount Type | DIN Rail, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 32.2mm | |
| Depth | 95.2mm | |
| Standards/Approvals | UN ECE R10 | |
| Weight | 353g | |
| Series | RUTM08 | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand UAB TELTONIKA NETWORKS | ||
Product Type Router | ||
Transmission Speed 1000Mbps | ||
Nominal Supply Voltage 50 VDC | ||
Connection Type Ethernet | ||
Mount Type DIN Rail, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 32.2mm | ||
Depth 95.2mm | ||
Standards/Approvals UN ECE R10 | ||
Weight 353g | ||
Series RUTM08 | ||
Width 115mm | ||
- COO (Country of Origin):
- LT
The UAB TELTONIKA NETWORKS networking product is a robust device designed for high-performance connectivity and secure networking in various environments. Its primary function revolves around providing reliable routing solutions for both industrial and commercial applications.
Supports up to 1000 Mbps on WAN and LAN ports for high-speed internet access
Equipped with extensive security features including port-based network access control
Offers multiple VPN protocols including OpenVPN and WireGuard for secure connectivity
Features real-time monitoring and management capabilities for efficient oversight
